EUR | USD
Favorite

Price & Procurement
97.310 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,30500 3,05 €
50 0,23040 11,52 €
100 0,20060 20,06 €
500 0,14862 74,31 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,43000 €

Excludes VAT

0,51170 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 493-6184-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 96.000 - Immediate
  • Unit Price: 0,12632 €
  • Cut Tape (CT)  : 493-6184-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 97.310 - Immediate
  • Unit Price: 0,43000 €

UCD1H470MCL6GS

Datasheet
Digi-Key Part Number 493-6184-6-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UCD1H470MCL6GS
Copy  
Description CAP ALUM 47UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UCD
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 100mA @ 120Hz
Ripple Current @ High Frequency 200mA @ 100kHz
Impedance 660 mOhms
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 493-6184-6