Price & Procurement
31 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,07000 €2,07
10 1,67700 €16,77
50 1,46340 €73,17
100 1,28060 €128,06
500 0,97562 €487,81
1.000 0,85367 €853,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-14783-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: €0,97562
  • Digi-Reel®  : 493-14783-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31 - Immediate
  • Unit Price: Digi-Reel®

RHS1E101MCN1GS

Datasheet
Digi-Key Part Number 493-14783-1-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number RHS1E101MCN1GS
Copy  
Description CAP ALUM POLY 100UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series FPCAP, RHS
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 18mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 400mA @ 120Hz
Ripple Current @ High Frequency 4A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

50PZE100M10X9

CAP ALUM POLY HYB 100UF 50V T/H

Rubycon

€1,72000 Details

25SEP33M

CAP ALUM POLY 33UF 20% 25V T/H

Panasonic Electronic Components

€1,71000 Details
Additional Resources
Standard Package 1
Other Names 493-14783-1