EUR | USD
Favorite

PTVS5V0S1UR,115 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount CFP3
Price & Procurement
47.899 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,28400 2,84 €
100 0,13480 13,48 €
500 0,11948 59,74 €
1.000 0,09297 92,97 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,38000 €

Excludes VAT

0,44080 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-5229-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,08507 €
  • Cut Tape (CT)  : 1727-5229-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.899 - Immediate
  • Unit Price: 0,38000 €

PTVS5V0S1UR,115

Datasheet
Digi-Key Part Number 1727-5229-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTVS5V0S1UR,115
Copy  
Description TVS DIODE 5V 9.2V CFP3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount CFP3

Copy  
Customer Reference
Documents & Media
Datasheets PTVS64VS1UR,115 Datasheet
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Assembly/Origin PTVSYYY 30/Sep/2018
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PTVSxS1UR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 43.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SOD-123W
Supplier Device Package CFP3
Base Part Number PTVS*S1UR
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PMV250EPEAR

MOSFET P-CH 40V SOT23

Nexperia USA Inc.

0,34000 € Details

MPZ1608S331ATA00

FERRITE BEAD 330 OHM 0603 1LN

TDK Corporation

0,08000 € Details

DF40HC(3.0)-60DS-0.4V(51)

CONN RCPT 60POS SMD GOLD

Hirose Electric Co Ltd

1,33000 € Details

MAX17502FATB+T

IC REG BUCK 5V 1A 10TDFN

Maxim Integrated

2,85000 € Details

STPS2H100ZFY

DIODE SCHOTTKY 100V 2A SOD123F

STMicroelectronics

0,35000 € Details

DF40HC(3.0)-70DS-0.4V(51)

CONN RCPT 70POS SMD GOLD

Hirose Electric Co Ltd

1,78000 € Details
Additional Resources
Standard Package 1
Other Names 1727-5229-6
568-6546-6
568-6546-6-ND