EUR | USD
Favorite

Price & Procurement
189.926 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 €0,38
10 0,26800 €2,68
100 0,13550 €13,55
500 0,12010 €60,05
1.000 0,09346 €93,46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,38000

Excludes VAT

€0,45220

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

PNS40010ER,115

Datasheet
Digi-Key Part Number 1727-1733-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PNS40010ER,115
Copy  
Description DIODE GEN PURP 400V 1A SOD123W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 400V 1A Surface Mount CFP3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1,1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1,8µs
Current - Reverse Leakage @ Vr 1µA @ 400V
Capacitance @ Vr, F 20pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123W
Supplier Device Package CFP3
Operating Temperature - Junction 175°C (Max)
Base Part Number PNS40010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS123LT1G

MOSFET N-CH 100V 170MA SOT23-3

ON Semiconductor

0,23000 € Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

0,35000 € Details

LMC7221AIM5/NOPB

IC COMP TINY CMOS R-R IN SOT23-5

Texas Instruments

1,32000 € Details

TS63Y102KR10

TRIMMER 1K OHM 0.25W GW TOP ADJ

Vishay Sfernice

3,59000 € Details

AD8063ARTZ-REEL7

IC OPAMP VFB 1 CIRCUIT SOT23-6

Analog Devices Inc.

1,94000 € Details

SIHP22N60EF-GE3

MOSFET N-CH 600V 19A TO220AB

Vishay Siliconix

3,01000 € Details
Additional Resources
Standard Package 1
Other Names 1727-1733-6
568-11276-6
568-11276-6-ND