EUR | USD
Favorite

PMEG6010CEH,115 Diode Schottky 60V 1A (DC) Surface Mount SOD-123F
Price & Procurement
65.818 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 €0,33
10 0,23500 €2,35
100 0,11820 €11,82
500 0,10474 €52,37
1.000 0,08152 €81,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,33000

Excludes VAT

€0,39270

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-3848-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,07296 €
  • Cut Tape (CT)  : 1727-3848-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65.818 - Immediate
  • Unit Price: 0,33000 €

PMEG6010CEH,115

Datasheet
Digi-Key Part Number 1727-3848-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PMEG6010CEH,115
Copy  
Description DIODE SCHOTTKY 60V 1A SOD123F
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 60V 1A (DC) Surface Mount SOD-123F

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 1A (DC)
Voltage - Forward (Vf) (Max) @ If 660mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 50µA @ 60V
Capacitance @ Vr, F 68pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
Operating Temperature - Junction 150°C (Max)
Base Part Number PMEG6010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMR14010ADDCR

IC REG BUCK ADJ 1A TSOT23-6

Texas Instruments

1,15000 € Details

0ZCJ0010FF2E

PTC RESET FUSE 60V 100MA 1206

Bel Fuse Inc.

0,09000 € Details

2N7002,215

MOSFET N-CH 60V 300MA TO236AB

Nexperia USA Inc.

0,12000 € Details

MMBT3906LT1G

TRANS PNP 40V 200MA SOT23-3

ON Semiconductor

0,11000 € Details

B260A-13-F

DIODE SCHOTTKY 60V 2A SMA

Diodes Incorporated

0,37000 € Details

1540-2

TERM TURRET HOLLOW L=6.75MM TIN

Keystone Electronics

0,41000 € Details
Additional Resources
Standard Package 1
Other Names 1727-3848-6
568-4104-6
568-4104-6-ND