EUR | USD
Favorite

Price & Procurement
58.203 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,32800 €3,28
100 0,22370 €22,37
500 0,16772 €83,86
1.000 0,12579 €125,79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-5842-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 57.000 - Immediate
  • Unit Price: 0,11531 €
  • Cut Tape (CT)  : 1727-5842-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 58.208 - Immediate
  • Unit Price: 0,41000 €

PMEG4050EP,115

Datasheet
Digi-Key Part Number 1727-5842-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PMEG4050EP,115
Copy  
Description DIODE SCHOTTKY 40V 5A CFP5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 40V 5A Surface Mount CFP5

Copy  
Customer Reference
Documents & Media
Datasheets PMEG4050EP
Featured Product Schottky Rectifiers in Clip-Bonded FlatPower (CFP) Packages
PCN Assembly/Origin Wafer Updates 14/Sep/2015
PCN Packaging Logo 10/Dec/2016
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PMEG4050EP
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 490mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 40V
Capacitance @ Vr, F 600pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package CFP5
Operating Temperature - Junction 150°C (Max)
Base Part Number PMEG4050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B3U-1000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

0,79000 € Details

BAT54HT1G

DIODE SCHOTTKY 30V 200MA SOD323

ON Semiconductor

0,19000 € Details

632723300011

CONN RCP USB3.1 TYPEC 24P SMD RA

Würth Elektronik

3,49000 € Details

PMEG4020ER,115

DIODE SCHOTTKY 40V 2A SOD123W

Nexperia USA Inc.

0,33000 € Details

PMEG3020EH,115

DIODE SCHOTTKY 30V 2A SOD123F

Nexperia USA Inc.

0,36000 € Details

BZX84C10LT1G

DIODE ZENER 10V 225MW SOT23-3

ON Semiconductor

0,12000 € Details
Additional Resources
Standard Package 1
Other Names 1727-5842-6
568-7408-6
568-7408-6-ND