EUR | USD
Favorite

PMEG2020EPK,315 Diode Schottky 20V 2A Surface Mount DFN1608D-2
Price & Procurement
233.818 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,22000 2,20 €
100 0,12260 12,26 €
500 0,08170 40,85 €
1.000 0,05970 59,70 €
2.000 0,05813 116,26 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,34000 €

Excludes VAT

0,39440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1727-1338-2-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 232.000 - Immediate
  • Unit Price: 0,05499 €
  • Digi-Reel®  : 1727-1338-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 233.824 - Immediate
  • Unit Price: Digi-Reel®

PMEG2020EPK,315

Datasheet
Digi-Key Part Number 1727-1338-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMEG2020EPK,315
Copy  
Description DIODE SCHOTTKY 20V 2A 2DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Schottky 20V 2A Surface Mount DFN1608D-2

Copy  
Documents & Media
Datasheets PMEG2020EPK
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PMEG2020EPK
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 450mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 900µA @ 20V
Capacitance @ Vr, F 120pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 2-XDFN
Supplier Device Package DFN1608D-2
Operating Temperature - Junction 150°C (Max)
Base Part Number PMEG2020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FT2232H-56Q-TRAY

IC DUAL USB TO UART/FIFO 56VQFN

FTDI, Future Technology Devices International Ltd

4,86000 € Details

PMEG3020EH,115

DIODE SCHOTTKY 30V 2A SOD123F

Nexperia USA Inc.

0,37000 € Details

BAT54HT1G

DIODE SCHOTTKY 30V 200MA SOD323

ON Semiconductor

0,17000 € Details

MSS1P6-M3/89A

DIODE SCHOTTKY 60V 1A MICROSMP

Vishay Semiconductor Diodes Division

0,22000 € Details

VLMS1500-GS08

LED RED 0402 SMD

Vishay Semiconductor Opto Division

0,40000 € Details

BSS84LT1G

MOSFET P-CH 50V 130MA SOT-23

ON Semiconductor

0,23000 € Details
Additional Resources
Standard Package 1
Other Names 1727-1338-1
568-10771-1
568-10771-1-ND