EUR | USD
Favorite

PMEG2005BELD,315 Diode Schottky 20V 500mA Surface Mount DFN1006-2
Price & Procurement
3.796 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,19200 1,92 €
100 0,09710 9,71 €
500 0,07924 39,62 €
1.000 0,05879 58,79 €
2.000 0,04946 98,91 €
5.000 0,04729 236,43 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,28000 €

Excludes VAT

0,33320 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1727-1083-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04090 €
  • Digi-Reel®  : 1727-1083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.796 - Immediate
  • Unit Price: Digi-Reel®

PMEG2005BELD,315

Datasheet
Digi-Key Part Number 1727-1083-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PMEG2005BELD,315
Copy  
Description DIODE SCHOT 20V 500MA DFN1006-2
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Schottky 20V 500mA Surface Mount DFN1006-2

Copy  
Customer Reference
Documents & Media
Datasheets PMEG2005BELD
PCN Design/Specification Datasheet Update 24/Jun/2015
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PMEG2005BELD
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 390mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1,6ns
Current - Reverse Leakage @ Vr 200µA @ 20V
Capacitance @ Vr, F 40pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package DFN1006-2
Operating Temperature - Junction 150°C (Max)
Base Part Number PMEG2005
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MSS1P3L-M3/89A

DIODE SCHOTTKY 30V 1A MICROSMP

Vishay Semiconductor Diodes Division

0,24000 € Details

MBR1H100SFT3G

DIODE SCHOTTKY 100V 1A SOD123FL

ON Semiconductor

0,36000 € Details

M50-3500542

CONN HEADER VERT 10POS 1.27MM

Harwin Inc.

1,02000 € Details

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

0,49000 € Details

BSC123N10LSGATMA1

MOSFET N-CH 100V 71A TDSON-8

Infineon Technologies

1,24000 € Details

SK220ATR

DIODE SCHOTTKY 200V 2A SMA

SMC Diode Solutions

0,27000 € Details
Additional Resources
Standard Package 1
Other Names 1727-1083-1
568-10221-1
568-10221-1-ND