EUR | USD
Favorite

PESD5V0U2BT,215 Clamp Ipp Tvs Diode Surface Mount TO-236AB
Price & Procurement
30.085 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 €0,31
10 0,25600 €2,56
100 0,17450 €17,45
500 0,13088 €65,44
1.000 0,09815 €98,15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,31000

Excludes VAT

€0,36890

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-3936-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,08997 €
  • Cut Tape (CT)  : 1727-3936-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.085 - Immediate
  • Unit Price: 0,31000 €

PESD5V0U2BT,215

Datasheet
Digi-Key Part Number 1727-3936-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PESD5V0U2BT,215
Copy  
Description TVS DIODE 5V SOT23
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount TO-236AB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.5V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 2.9pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number PESD5V0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX2301P,215

MOSFET P-CH 20V 2A TO236AB

Nexperia USA Inc.

0,31000 € Details

APG1608CGKC/T

LED GREEN CLEAR CHIP SMD

Kingbright

0,30000 € Details

PESD15VL2BT,215

TVS DIODE 15V 44V SOT23

Nexperia USA Inc.

0,36000 € Details

SS24FL

DIODE SCHOTTKY 40V 2A SOD123F

ON Semiconductor

0,33000 € Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

1,35000 € Details

BAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

0,13000 € Details
Additional Resources
Standard Package 1
Other Names 1727-3936-6
568-4296-6
568-4296-6-ND