EUR | USD
Favorite

PESD2CAN,215 41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 €0,33
10 0,24700 €2,47
100 0,15410 €15,41
500 0,10542 €52,71
1.000 0,08109 €81,09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,33000

Excludes VAT

€0,39270

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-3891-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07298 €
  • Cut Tape (CT)  : 1727-3891-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,33000 €

PESD2CAN,215

Datasheet
Digi-Key Part Number 1727-3891-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PESD2CAN,215
Copy  
Description TVS DIODE 24V 41V SOT23
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB

Copy  
Customer Reference
Documents & Media
Datasheets PESD2CAN
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Logo 10/Dec/2016
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PESD2CAN
EDA / CAD Models PESD2CAN,215 by SnapEDA
PESD2CAN by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 26.2V
Voltage - Clamping (Max) @ Ipp 41V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 230W
Power Line Protection No
Applications Automotive, CAN
Capacitance @ Frequency 25pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number PESD2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACT45B-510-2P-TL003

CMC 51UH 200MA 2LN SMD AEC-Q200

TDK Corporation

1,70000 € Details

B360A-13-F

DIODE SCHOTTKY 60V 3A SMA

Diodes Incorporated

0,33000 € Details

742792651

FERRITE BEAD 200 MOHM 0603 1LN

Würth Elektronik

0,14000 € Details

SN65HVD234DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

2,39000 € Details

DLW43SH510XK2L

CMC 51UH 230MA 2LN SMD AEC-Q200

Murata Electronics

0,99000 € Details

ACT45B-101-2P-TL003

CMC 100UH 150MA 2LN SMD AEC-Q200

TDK Corporation

1,70000 € Details
Additional Resources
Standard Package 1
Other Names 1727-3891-6
568-4147-6
568-4147-6-ND