PESD27VV1BAX 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
160 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 €0,30
10 0,21900 €2,19
25 0,19120 €4,78
100 0,12380 €12,38
250 0,10248 €25,62
500 0,08198 €40,99
1.000 0,06285 €62,85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,30000

Excludes VAT

€0,35700

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1727-8584-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,05464
  • Digi-Reel®  : 1727-8584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
  • Unit Price: Digi-Reel®

PESD27VV1BAX

Datasheet
Digi-Key Part Number 1727-8584-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PESD27VV1BAX
Copy  
Description TVS DIODE 27VWM 45VC SOD323
Copy  
Detailed Description

45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets PESD27VV1BA
PCN Packaging All Dev Label Chgs 2/Aug/2020
HTML Datasheet PESD27VV1BA
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 27V (Max)
Voltage - Breakdown (Min) 28V
Voltage - Clamping (Max) @ Ipp 45V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Automotive, Telecom
Capacitance @ Frequency 14pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number PESD27
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7461059

TERM REDCUBE M6 10PIN PCB

Würth Elektronik

€7,89000 Details

7461060

TERM REDCUBE M10 20PIN PCB

Würth Elektronik

€9,57367 Details

US1GWF-7

DIODE GEN PURP 400V 1A SOD123F

Diodes Incorporated

€0,43000 Details

DMN65D8LFB-7B

MOSFET N-CH 60V 260MA 3DFN

Diodes Incorporated

€0,31000 Details

ESDR0502NMUTBG

TVS DIODE 5.5VWM 6UDFN

onsemi

€0,41000 Details

ACS780LLRTR-100B-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

€4,06000 Details
Additional Resources
Standard Package 1
Other Names 1727-8584-1