EUR | USD
Favorite

Price & Procurement
126.034 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,20500 2,05 €
100 0,11440 11,44 €
500 0,07624 38,12 €
1.000 0,05572 55,72 €
2.000 0,05426 108,51 €
5.000 0,05132 256,61 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,37120 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1727-1480-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,04692 €
  • Digi-Reel®  : 1727-1480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 126.034 - Immediate
  • Unit Price: Digi-Reel®

PESD18VF1BLYL

Datasheet
Digi-Key Part Number 1727-1480-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PESD18VF1BLYL
Copy  
Description TVS DIODE 18V 17V DFN1006-2
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

17V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18V (Max)
Voltage - Breakdown (Min) 19V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications RF Antenna
Capacitance @ Frequency 0.35pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package DFN1006-2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX11060GUU+

IC ADC 16BIT SIGMA-DELTA 38TSSOP

Maxim Integrated

7,11000 € Details

FH26W-15S-0.3SHW(60)

CONN FPC/FFC 15POS .3MM

Hirose Electric Co Ltd

1,13000 € Details

MSP3V3-M3/89A

TVS DIODE 3.3V 11.5V MICROSMP

Vishay Semiconductor Diodes Division

0,25000 € Details

SMAJ26A

TVS DIODE 26V 42.1V DO214AC

Littelfuse Inc.

0,30000 € Details

ESD108B1CSP0201XTSA1

TVS DIODE 5.5V 41V WLL-2-1

Infineon Technologies

0,17000 € Details

24AA025UIDT-I/OT

IC EEPROM 2K I2C 400KHZ SOT23-6

Microchip Technology

0,20000 € Details
Additional Resources
Standard Package 1
Other Names 1727-1480-1
568-10951-1
568-10951-1-ND