EUR | USD
Favorite

PDTC114EU,135 Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 200mW Surface Mount SOT-323
Price & Procurement
7.549 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,09800 0,98 €
25 0,09400 2,35 €
100 0,05290 5,29 €
500 0,04156 20,78 €
1.000 0,02886 28,86 €
2.500 0,02391 59,77 €
5.000 0,02261 113,04 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16660 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-8523-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,01828 €
  • Tape & Reel (TR)  : 1727-5132-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 153.000 - Immediate
  • Unit Price: 0,02271 €
  • Cut Tape (CT)  : 1727-5132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 155.611 - Immediate
  • Unit Price: 0,14000 €
  • Digi-Reel®  : 1727-5132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 155.611 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 1727-8523-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.549 - Immediate
  • Unit Price: 0,14000 €

PDTC114EU,135

Datasheet
Digi-Key Part Number 1727-8523-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PDTC114EU,135
Copy  
Description TRANS PREBIAS NPN 200MW SOT323
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 200mW Surface Mount SOT-323

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 1µA
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number PDTC114
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-1370

BOARD RELAY CLICK

MikroElektronika

14,68000 € Details
You May Also Be Interested In

PDTC114EU,115

TRANS PREBIAS NPN 50V SOT323

Nexperia USA Inc.

0,14000 € Details

DTD113ZKT146

TRANS PREBIAS NPN 200MW SMT3

Rohm Semiconductor

0,38000 € Details

DTC114EKAT146

TRANS PREBIAS NPN 200MW SMT3

Rohm Semiconductor

0,15000 € Details

DRDNB16W-7

TRANS PREBIAS NPN/DIODE SOT363

Diodes Incorporated

0,29000 € Details
Additional Resources
Standard Package 1
Other Names 1727-8523-6