EUR | USD
Favorite

Price & Procurement
283.201 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 €0,13
10 0,09400 €0,94
25 0,09000 €2,25
100 0,05080 €5,08
500 0,03988 €19,94
1.000 0,02769 €27,69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,13000

Excludes VAT

€0,15470

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-8523-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,01846 €
  • Tape & Reel (TR)  : 1727-5132-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 282.000 - Immediate
  • Unit Price: 0,02294 €
  • Cut Tape (CT)  : 1727-5132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 283.201 - Immediate
  • Unit Price: 0,13000 €
  • Cut Tape (CT)  : 1727-8523-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.275 - Immediate
  • Unit Price: 0,13000 €
  • Digi-Reel®  : 1727-8523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.275 - Immediate
  • Unit Price: Digi-Reel®

PDTC114EU,115

Datasheet
Digi-Key Part Number 1727-5132-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number PDTC114EU,115
Copy  
Description TRANS PREBIAS NPN 50V SOT323
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 200mW Surface Mount SOT-323

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 1µA
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number PDTC114
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-1370

BOARD RELAY CLICK

MikroElektronika

14,82000 € Details

MIKROE-3343

TILT 2 CLICK

MikroElektronika

10,71000 € Details
You May Also Be Interested In

RECE.20279.001E.01

CONN UMC RCPT STR 50 OHM SMD

Taoglas Limited

0,60000 € Details

DLW21HN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

0,38000 € Details

LP5907QMFX-3.3Q1

IC REG LINEAR 3.3V 250MA SOT23-5

Texas Instruments

0,55000 € Details

ECS-.327-12.5-34QCS-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

0,63000 € Details

TS30042-M000QFNR

IC REG BUCK ADJUSTABLE 2A 16QFN

Semtech Corporation

1,98000 € Details

THVD1450DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

2,24000 € Details
Additional Resources
Standard Package 1
Other Names 1727-5132-6
568-6430-6
568-6430-6-ND