EUR | USD
Favorite

NX2301P,215 P-Channel 20V 2A (Ta) 400mW (Ta), 2.8W (Tc) Surface Mount TO-236AB
Price & Procurement
65.944 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30 €
10 0,21000 2,10 €
25 0,19480 4,87 €
100 0,10570 10,57 €
500 0,08620 43,10 €
1.000 0,06395 63,95 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,30000 €

Excludes VAT

0,35700 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1148-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 63.000 - Immediate
  • Unit Price: 0,05380 €
  • Cut Tape (CT)  : 1727-1148-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65.944 - Immediate
  • Unit Price: 0,30000 €

NX2301P,215

Datasheet
Digi-Key Part Number 1727-1148-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number NX2301P,215
Copy  
Description MOSFET P-CH 20V 2A TO236AB
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

P-Channel 20V 2A (Ta) 400mW (Ta), 2.8W (Tc) Surface Mount TO-236AB

Copy  
Customer Reference
Documents & Media
Datasheets Nx2301P215 Datasheet
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Logo 10/Dec/2016
All Dev Label Chgs 2/Aug/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 120mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6nC @ 4,5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 380pF @ 6V
FET Feature -
Power Dissipation (Max) 400mW (Ta), 2.8W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-236AB
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZHCS1000TA

DIODE SCHOTTKY 40V 1A SOT23-3

Diodes Incorporated

0,45000 € Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

3,58000 € Details

5025700893

CONN MICRO SD CARD PUSH-PUSH R/A

Molex

2,94000 € Details

ACM70V-701-2PL-TL00

CMC 4A 2LN 700 OHM SMD AEC-Q200

TDK Corporation

1,57000 € Details

TPS61165DRVT

IC LED DRVR RGLTR DIM 1.2A 6SON

Texas Instruments

1,70000 € Details

LMT87QDCKRQ1

SENSOR ANALOG -50C-150C SC70

Texas Instruments

0,71000 € Details
Additional Resources
Standard Package 1
Other Names 1727-1148-6
568-10314-6
568-10314-6-ND