MMBT3904,215 Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 250mW Surface Mount TO-236AB
Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 €0,09
10 0,08500 €0,85
100 0,04660 €4,66
500 0,02866 €14,33
1.000 0,01955 €19,55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,09000

Excludes VAT

€0,10710

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4044-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,01661
  • Cut Tape (CT)  : 1727-4044-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,09000

MMBT3904,215

Datasheet
Digi-Key Part Number 1727-4044-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number MMBT3904,215
Copy  
Description TRANS NPN 40V 200MA TO236AB
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 250mW Surface Mount TO-236AB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 250mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number MMBT3904
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PMBT3904,235

TRANS NPN 40V 200MA TO236AB

Nexperia USA Inc.

€0,12000 Details

MMBT3906,215

TRANS PNP 40V 200MA TO236AB

Nexperia USA Inc.

€0,11000 Details

2N7002P,215

MOSFET N-CH 60V 360MA TO236AB

Nexperia USA Inc.

€0,19000 Details

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

€0,39000 Details

MMBT3906-7-F

TRANS PNP 40V 0.2A SOT23-3

Diodes Incorporated

€0,11000 Details

BAV99,215

DIODE ARRAY GP 100V 215MA SOT23

Nexperia USA Inc.

€0,10000 Details
Additional Resources
Standard Package 1
Other Names 1727-4044-6
568-4510-6
568-4510-6-ND