EUR | USD
Favorite

BUK9Y107-80EX N-Channel 80V 11.8A (Tc) 37W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
10 0,36400 3,64 €
25 0,34000 8,50 €
100 0,25270 25,27 €
500 0,19732 98,66 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,42000 €

Excludes VAT

0,49980 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1727-1119-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,16039 €
  • Digi-Reel®  : 1727-1119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

BUK9Y107-80EX

Datasheet
Digi-Key Part Number 1727-1119-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BUK9Y107-80EX
Copy  
Description MOSFET N-CH 80V 11.8A LFPAK56
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 80V 11.8A (Tc) 37W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Customer Reference
Documents & Media
Datasheets BUK9Y107-80E
PCN Assembly/Origin Wafer Fab Site Transfer 15/Dec/2014
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 11.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 98mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 6,2nC @ 5V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 706pF @ 25V
FET Feature -
Power Dissipation (Max) 37W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B180-13-F

DIODE SCHOTTKY 80V 1A SMA

Diodes Incorporated

0,36000 € Details

SS110-TP

DIODE SCHOTTKY 100V 1A SMA

Micro Commercial Co

0,26000 € Details

RCT-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

0,20000 € Details

LTC3890EGN-3#PBF

IC REG CTRLR BUCK/SEPIC 28SSOP

Analog Devices Inc.

8,25000 € Details

SQJQ910EL-T1_GE3

MOSFET 2 N-CH 100V POWERPAK8X8

Vishay Siliconix

1,81000 € Details
Additional Resources
Standard Package 1
Other Names 1727-1119-1
568-10274-1
568-10274-1-ND