EUR | USD
Favorite

Price & Procurement
839 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 €0,87
10 0,71100 €7,11
25 0,69800 €17,45
100 0,55300 €55,30
500 0,46874 €234,37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,87000

Excludes VAT

€1,03530

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-7423-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,38184 €
  • Cut Tape (CT)  : 1727-7423-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 839 - Immediate
  • Unit Price: 0,87000 €

BUK7Y3R0-40HX

Datasheet
Digi-Key Part Number 1727-7423-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BUK7Y3R0-40HX
Copy  
Description MOSFET N-CH 40V 120A LFPAK56
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

N-Channel 40V 120A (Ta) 172W (Ta) Surface Mount LFPAK56, Power-SO8

Copy  
Customer Reference
Documents & Media
Datasheets BUK7Y3R0-40H
Product Training Modules Automotive Trench 9 MOSFETs
Featured Product Trench 9 40 V MOSFETs
PCN Packaging Mult Devices Label 30/Sep/2018
All Dev Label Chgs 2/Aug/2020
HTML Datasheet BUK7Y3R0-40H
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 120A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 3mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 59nC @ 10V
Vgs (Max) +20V, -10V
Input Capacitance (Ciss) (Max) @ Vds 5449pF @ 25V
FET Feature -
Power Dissipation (Max) 172W (Ta)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
Base Part Number BUK7Y3
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC817-25-TP

TRANS NPN 45V 0.8A SOT-23

Micro Commercial Co

0,17000 € Details

BAS21AVD,165

DIODE ARRAY GP 200V 200MA 6TSOP

Nexperia USA Inc.

0,35000 € Details

S912ZVML32F3WKH

IC MCU 16BIT 32KB FLASH 64LQFP

NXP USA Inc.

8,14481 € Details

BUK7Y1R7-40HX

MOSFET N-CH 40V 120A LFPAK56

Nexperia USA Inc.

1,21000 € Details

RB751SM-40FHT2R

DIODE (RECTIFIER FRD) 40V-VRM 30

Rohm Semiconductor

0,31000 € Details

DMTH43M8LFGQ-13

MOSFET N-CH 40V PWRDI3333

Diodes Incorporated

0,40965 € Details
Additional Resources
Standard Package 1
Other Names 1727-7423-6