EUR | USD
Favorite

BSS84AKS,115 Mosfet Array 2 P-Channel (Dual) 50V 160mA 445mW Surface Mount 6-TSSOP
Price & Procurement
52.803 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,21600 2,16 €
25 0,18920 4,73 €
100 0,10280 10,28 €
500 0,08384 41,92 €
1.000 0,06221 62,21 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,29000 €

Excludes VAT

0,33640 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1727-6480-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 51.000 - Immediate
  • Unit Price: 0,05463 €
  • Digi-Reel®  : 1727-6480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.803 - Immediate
  • Unit Price: Digi-Reel®

BSS84AKS,115

Datasheet
Digi-Key Part Number 1727-6480-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSS84AKS,115
Copy  
Description MOSFET 2P-CH 50V 0.16A 6TSSOP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 50V 160mA 445mW Surface Mount 6-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets BSS84AKS
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Label Chg 12/Mar/2017
All Dev Label Chgs 2/Aug/2020
PCN Other Wirebond Chg 04/Oct/2015
HTML Datasheet BSS84AKS
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 160mA
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.35nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 36pF @ 25V
Power - Max 445mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX3008CBKS,115

MOSFET N/P-CH 30V 6TSSOP

Nexperia USA Inc.

0,30000 € Details

2N7002DW-7-F

MOSFET 2N-CH 60V 0.23A SOT-363

Diodes Incorporated

0,27000 € Details

UMD4NTR

TRANS NPN/PNP PREBIAS UMT6

Rohm Semiconductor

0,30000 € Details

TLV61048DBVR

IC REG BOOST ADJ SOT23-6

Texas Instruments

0,85000 € Details

FA-128 32.0000MF10Z-AJ3

CRYSTAL 32.0000MHZ 8PF SMD

EPSON

0,46000 € Details

ISO6721DEVM

EVAL BOARD FOR ISO6721

Texas Instruments

49,70000 € Details
Additional Resources
Standard Package 1
Other Names 1727-6480-1
568-8394-1
568-8394-1-ND