EUR | USD
Favorite

Price & Procurement
127.075 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 €0,17
10 0,14400 €1,44
25 0,12000 €3,00
100 0,07620 €7,62
500 0,05008 €25,04
1.000 0,03406 €34,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,17000

Excludes VAT

€0,20230

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1143-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 126.000 - Immediate
  • Unit Price: 0,03072 €
  • Cut Tape (CT)  : 1727-1143-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 127.075 - Immediate
  • Unit Price: 0,17000 €

BSS138PW,115

Datasheet
Digi-Key Part Number 1727-1143-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BSS138PW,115
Copy  
Description MOSFET N-CH 60V 320MA SOT323
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

N-Channel 60V 320mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, TrenchMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 320mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.6Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0,8nC @ 4,5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V
FET Feature -
Power Dissipation (Max) 260mW (Ta), 830mW (Tc)
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
Base Part Number BSS138
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS138

MOSFET N-CH 50V 220MA SOT23-3

ON Semiconductor

0,23000 € Details

LTST-C190GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

0,20000 € Details

BSS84AKW,115

MOSFET P-CH 50V 150MA SOT323

Nexperia USA Inc.

0,21000 € Details

SN74LVC1G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

0,33000 € Details

1N4148WS

DIODE GEN PURP 75V 150MA SOD323F

ON Semiconductor

0,15000 € Details

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

0,11000 € Details
Additional Resources
Standard Package 1
Other Names 1727-1143-6
568-10309-6
568-10309-6-ND