BCX56-16,147 Bipolar (BJT) Transistor NPN 80V 1A 180MHz 1.25W Surface Mount SOT-89
Price & Procurement
684 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 €0,33
10 0,24900 €2,49
100 0,15510 €15,51
500 0,10612 €53,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,33000

Excludes VAT

€0,39270

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1887-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: €0,08162
  • Tape & Reel (TR)  : 1727-6389-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: €0,07346
  • Tape & Reel (TR)  : 1727-2930-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: €0,08162
  • Cut Tape (CT)  : 1727-1887-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 684 - Immediate
  • Unit Price: €0,33000
  • Cut Tape (CT)  : 1727-6389-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,33000
  • Cut Tape (CT)  : 1727-2930-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,33000
  • Digi-Reel®  : 1727-6389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Digi-Reel®  : 1727-2930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

BCX56-16,147

Datasheet
Digi-Key Part Number 1727-1887-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BCX56-16,147
Copy  
Description TRANS NPN 80V 1A SOT89
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 80V 1A 180MHz 1.25W Surface Mount SOT-89

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V
Power - Max 1,25W
Frequency - Transition 180MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
Base Part Number BCX56
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BCX53-16,115

TRANS PNP 80V 1A SOT89

Nexperia USA Inc.

€0,33000 Details

BCX56-16,135

TRANS NPN 80V 1A SOT89

Nexperia USA Inc.

€0,33000 Details

BCX56-16,115

TRANS NPN 80V 1A SOT89

Nexperia USA Inc.

€0,33000 Details

BCX5616TA

TRANS NPN 80V 1A SOT-89

Diodes Incorporated

€0,37000 Details

BCX56-16TF

BCX56-16T/SOT89/MPT3

Nexperia USA Inc.

€0,34000 Details

MMBT3904-TP

TRANS NPN 40V 0.2A SOT23

Micro Commercial Co

€0,12000 Details
Additional Resources
Standard Package 1
Other Names 1727-1887-6
568-11611-6
568-11611-6-ND