EUR | USD
Favorite

Price & Procurement
3.382 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53 €
10 0,45400 4,54 €
25 0,42440 10,61 €
100 0,31500 31,50 €
250 0,29932 74,83 €
500 0,24600 123,00 €
1.000 0,19995 199,95 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4897-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,18236 €
  • Cut Tape (CT)  : 1727-4897-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.382 - Immediate
  • Unit Price: 0,53000 €

BCV61A,215

Datasheet
Digi-Key Part Number 1727-4897-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BCV61A,215
Copy  
Description TRANS NPN 30V 100MA DUAL SOT143B
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Transistor Current Mirror 2 NPN (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B

Copy  
Documents & Media
Datasheets BCV61
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Assembly/Origin Mult Dev Assembly/Wafer 10/Apr/2019
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 2 NPN (Dual) Current Mirror
Applications Current Mirror
Voltage - Rated 30V
Current Rating (Amps) 100mA
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143B
Base Part Number BCV61
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BCV62A,215

TRANS PNP 30V 100MA DUAL SOT143B

Nexperia USA Inc.

0,47000 € Details

BCM62B,215

TRANS PNP DBL 45V 100MA SOT143B

Nexperia USA Inc.

0,33000 € Details
Additional Resources
Standard Package 1
Other Names 1727-4897-6
568-6114-6
568-6114-6-ND