EUR | USD
Favorite

BAT854CW,115 Diode Array 1 Pair Common Cathode Schottky 40V 200mA (DC) Surface Mount SC-70, SOT-323
Price & Procurement
145.124 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,25000 2,50 €
25 0,22520 5,63 €
100 0,11880 11,88 €
250 0,11756 29,39 €
500 0,10526 52,63 €
1.000 0,08192 81,92 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-1211-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 110.000 - Immediate
  • Unit Price: 0,06349 €
  • Tape & Reel (TR)  : 1727-4826-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 144.000 - Immediate
  • Unit Price: 0,07496 €
  • Cut Tape (CT)  : 1727-4826-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 145.124 - Immediate
  • Unit Price: 0,34000 €
  • Cut Tape (CT)  : 1727-1211-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 117.547 - Immediate
  • Unit Price: 0,34000 €
  • Digi-Reel®  : 1727-1211-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 117.547 - Immediate
  • Unit Price: Digi-Reel®

BAT854CW,115

Datasheet
Digi-Key Part Number 1727-4826-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAT854CW,115
Copy  
Description DIODE ARRAY SCHOTTKY 40V SOT323
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 40V 200mA (DC) Surface Mount SC-70, SOT-323

Copy  
Documents & Media
Datasheets BAT854W Series
PCN Assembly/Origin Mult Dev Wafer Fab Rev 9/Jan/2019
PCN Packaging Lighter Reels 02/Jan/2014
Label Chg 12/Mar/2017
HTML Datasheet BAT854W Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 550mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 500nA @ 25V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number BAT854CW
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT854AW,115

DIODE ARRAY SCHOTTKY 40V SOT323

Nexperia USA Inc.

0,39000 € Details

UE27AE54100

CONN RCPT USB2.0 TYPEA 4POS VERT

Amphenol ICC (Commercial Products)

0,61000 € Details

BAT854SW,115

DIODE ARRAY SCHOTTKY 40V SOT323

Nexperia USA Inc.

0,35000 € Details
Additional Resources
Standard Package 1
Other Names 1727-4826-6
568-6026-6
568-6026-6-ND