EUR | USD
Favorite

Price & Procurement
41.492 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 €0,17
10 0,15000 €1,50
100 0,08150 €8,15
500 0,05012 €25,06
1.000 0,03418 €34,18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,17000

Excludes VAT

€0,20230

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-2905-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.467 - Immediate
  • Unit Price: 0,02905 €
  • Cut Tape (CT)  : 1727-2905-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.492 - Immediate
  • Unit Price: 0,17000 €

BAT54SW,115

Datasheet
Digi-Key Part Number 1727-2905-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BAT54SW,115
Copy  
Description DIODE ARRAY SCHOTTKY 30V SOT323
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Schottky 30V 200mA (DC) Surface Mount SC-70, SOT-323

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number BAT54
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54CW,115

DIODE ARRAY SCHOTTKY 30V SOT323

Nexperia USA Inc.

0,16000 € Details

BAT54C-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

0,17000 € Details

SMT-1028-S-2-R

AUDIO MAGNETIC XDCR 3-4.6V SMD

PUI Audio, Inc.

2,70000 € Details

CD74HC4052PWR

IC MUX/DEMUX DUAL 4X1 16TSSOP

Texas Instruments

0,38000 € Details

ESDA6V1BC6

TVS DIODE 5V SOT23-6

STMicroelectronics

0,34000 € Details

NCP1117DT33T5G

IC REG LINEAR 3.3V 1A DPAK

ON Semiconductor

0,48000 € Details
Additional Resources
Standard Package 1
Other Names 1727-2905-6
568-1615-6
568-1615-6-ND