EUR | USD
Favorite

BAT54GWJ Diode Schottky 30V 200mA (DC) Surface Mount SOD-123
Price & Procurement
27.512 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12 €
10 0,10300 1,03 €
100 0,04870 4,87 €
500 0,02894 14,47 €
1.000 0,01943 19,43 €
2.000 0,01926 38,52 €
5.000 0,01860 93,00 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,12000 €

Excludes VAT

0,13920 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-7328-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.002 - Immediate
  • Unit Price: 0,01653 €
  • Cut Tape (CT)  : 1727-7328-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.512 - Immediate
  • Unit Price: 0,12000 €

BAT54GWJ

Datasheet
Digi-Key Part Number 1727-7328-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAT54GWJ
Copy  
Description DIODE SCHOTTKY 30V 200MA SOD123
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Diode Schottky 30V 200mA (DC) Surface Mount SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets BAT54GW
Featured Product Automotive Diodes in SOD123 Package
PCN Packaging All Dev Label Chgs 2/Aug/2020
HTML Datasheet BAT54GW
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 400mV @ 10mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2N7002NXAKR

2N7002NXAK/SOT23/TO-236AB

Nexperia USA Inc.

0,09000 € Details

150060VS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

0,12000 € Details

SMF3.3

TVS DIODE 3.3V 6.8V SOD123FL

Littelfuse Inc.

0,42000 € Details

AZV321KSTR-G1

IC OPAMP GP 1 CIRCUIT SC70-5

Diodes Incorporated

0,36000 € Details

RB520S30T5G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

0,11000 € Details

GRPB052VWVN-RC

CONN HEADER VERT 10POS 1.27MM

Sullins Connector Solutions

0,61000 € Details
Additional Resources
Standard Package 1
Other Names 1727-7328-6