EUR | USD

BAS70-04,215 Diode Array 1 Pair Series Connection Schottky 70V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
15.170 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 €0,24
10 0,20200 €2,02
100 0,10690 €10,69
500 0,07038 €35,19
1.000 0,04785 €47,85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,24000

Excludes VAT

€0,28560

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-8479-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,03190 €
  • Tape & Reel (TR)  : 1727-2895-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,04316 €
  • Cut Tape (CT)  : 1727-2895-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.170 - Immediate
  • Unit Price: 0,24000 €
  • Cut Tape (CT)  : 1727-8479-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.813 - Immediate
  • Unit Price: 0,24000 €
  • Digi-Reel®  : 1727-8479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.813 - Immediate
  • Unit Price: Digi-Reel®

BAS70-04,215

Datasheet
Digi-Key Part Number 1727-2895-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BAS70-04,215
Copy  
Description DIODE ARRAY SCHOTTKY 70V SOT23
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Schottky 70V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) (per Diode) 70mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 15mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 10µA @ 70V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number BAS70
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC78L05F-TP

IC REG LINEAR 5V 100MA SOT89

Micro Commercial Co

0,46000 € Details

2N7002K-7

MOSFET N-CH 60V 380MA SOT23-3

Diodes Incorporated

0,18000 € Details

PMEG6010ER,115

DIODE SCHOTTKY 60V 1A SOD123W

Nexperia USA Inc.

0,38000 € Details

SMAJ12A

TVS DIODE 12VWM 19.9VC DO214AC

Littelfuse Inc.

0,31000 € Details

SBAS70-04LT1G

DIODE SCHOTTKY 70V DUAL SOT23

ON Semiconductor

0,19000 € Details

BAS70-04-7-F

DIODE ARRAY SCHOTTKY 70V SOT23-3

Diodes Incorporated

0,20000 € Details
Additional Resources
Standard Package 1
Other Names 1727-2895-6
568-1605-6
568-1605-6-ND