EUR | USD
Favorite

BAS16J,115 Diode Standard 100V 250mA (DC) Surface Mount SOD-323F
Price & Procurement
579.505 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 €0,13
10 0,09000 €0,90
100 0,04900 €4,90
500 0,03848 €19,24
1.000 0,02673 €26,73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,13000

Excludes VAT

€0,15470

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4797-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 140.000 - Immediate
  • Unit Price: 0,01781 €
  • Tape & Reel (TR)  : 1727-6169-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 579.000 - Immediate
  • Unit Price: 0,02214 €
  • Cut Tape (CT)  : 1727-6169-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 579.505 - Immediate
  • Unit Price: 0,14000 €
  • Cut Tape (CT)  : 1727-4797-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 156.568 - Immediate
  • Unit Price: 0,14000 €
  • Digi-Reel®  : 1727-4797-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 156.568 - Immediate
  • Unit Price: Digi-Reel®

BAS16J,115

Datasheet
Digi-Key Part Number 1727-6169-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BAS16J,115
Copy  
Description DIODE GP 100V 250MA SOD323F
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Diode Standard 100V 250mA (DC) Surface Mount SOD-323F

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, BAS16
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1,25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Capacitance @ Vr, F 1.5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Operating Temperature - Junction 150°C (Max)
Base Part Number BAS16J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM5069MM-2/NOPB

IC HOT SWAP CTRLR GP 10VSSOP

Texas Instruments

2,52000 € Details

BAT54XV2T1G

DIODE SCHOTTKY 30V 200MA SOD523

ON Semiconductor

0,18000 € Details

B3FS-1000P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

0,48000 € Details

2N7002P,215

MOSFET N-CH 60V 360MA TO236AB

Nexperia USA Inc.

0,14000 € Details

MM3Z5V6ST1G

DIODE ZENER 5.6V 300MW SOD323

ON Semiconductor

0,11000 € Details

TPS70933DBVR

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

0,86000 € Details
Additional Resources
Standard Package 1
Other Names 1727-6169-6
568-7976-6
568-7976-6-ND