EUR | USD
Favorite

BAS16,215 Diode Standard 100V 215mA (DC) Surface Mount TO-236AB
Price & Procurement
56.496 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,06900 0,69 €
100 0,02650 2,65 €
500 0,02206 11,03 €
1.000 0,01295 12,95 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,09000 €

Excludes VAT

0,10440 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-6172-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01108 €
  • Tape & Reel (TR)  : 1727-2887-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 66.000 - Immediate
  • Unit Price: 0,01287 €
  • Cut Tape (CT)  : 1727-6172-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.247 - Immediate
  • Unit Price: 0,09000 €
  • Cut Tape (CT)  : 1727-2887-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 68.496 - Immediate
  • Unit Price: 0,09000 €
  • Digi-Reel®  : 1727-6172-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.247 - Immediate
  • Unit Price: Digi-Reel®

BAS16,215

Datasheet
Digi-Key Part Number 1727-2887-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAS16,215
Copy  
Description DIODE GEN PURP 100V 215MA SOT23
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Standard 100V 215mA (DC) Surface Mount TO-236AB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, BAS16
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 215mA (DC)
Voltage - Forward (Vf) (Max) @ If 1,25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Capacitance @ Vr, F 1.5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Operating Temperature - Junction 150°C (Max)
Base Part Number BAS16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54S,215

DIODE ARRAY SCHOTTKY 30V SOT23

Nexperia USA Inc.

0,11000 € Details

BAV99,215

DIODE ARRAY GP 100V 215MA SOT23

Nexperia USA Inc.

0,09000 € Details

BC857C,215

TRANS PNP 45V 0.1A SOT23

Nexperia USA Inc.

0,12000 € Details

BSS123

MOSFET N-CH 100V 170MA SOT-23

ON Semiconductor

0,26000 € Details

NDT3055L

MOSFET N-CH 60V 4A SOT-223-4

ON Semiconductor

0,63000 € Details

SBR10U200P5-13

DIODE SBR 200V 10A POWERDI5

Diodes Incorporated

1,00000 € Details
Additional Resources
Standard Package 1
Other Names 1727-2887-6
568-1596-6
568-1596-6-ND