74AVC1T1004GU33Z Clock Fanout Buffer (Distribution) IC 1:4 10-XFQFN
Non-Stock
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 €0,47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47000

Excludes VAT

€0,55930

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

74AVC1T1004GU33Z

Datasheet
Digi-Key Part Number 1727-7844-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 74AVC1T1004GU33Z
Copy  
Description 74AVC1T1004GU33/SOT1430/X2QFN1
Copy  
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 10-XFQFN

Copy  
Customer Reference
Documents & Media
Datasheets 74AVC1T1004DP Datasheet
PCN Obsolescence/ EOL Mult Dev Eol 26/Dec/2020
PCN Packaging All Dev Label Chgs 2/Aug/2020
HTML Datasheet 74AVC1T1004DP Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AVC
Packaging Digi-Reel® 
Part Status Obsolete
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input Clock
Output Clock
Voltage - Supply 0.8V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-XFQFN
Supplier Device Package 10-X2QFN (1.6x1.3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-7844-6