74AVC1T1004GU33Z Clock Fanout Buffer (Distribution) IC 1:4 10-XFQFN
Non-Stock
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 €0,47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47000

Excludes VAT

€0,55930

Includes VAT

74AVC1T1004GU33Z

Datasheet
Digi-Key Part Number 1727-7844-1-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 74AVC1T1004GU33Z
Copy  
Description 74AVC1T1004GU33/SOT1430/X2QFN1
Copy  
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 10-XFQFN

Copy  
Customer Reference
Documents & Media
Datasheets 74AVC1T1004DP Datasheet
PCN Obsolescence/ EOL Mult Dev Eol 26/Dec/2020
PCN Packaging All Dev Label Chgs 2/Aug/2020
HTML Datasheet 74AVC1T1004DP Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AVC
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input Clock
Output Clock
Voltage - Supply 0.8V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-XFQFN
Supplier Device Package 10-X2QFN (1.6x1.3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-7844-1