74AVC1T1004DPJ Clock Fanout Buffer (Distribution) IC 1:4 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 €0,54
10 0,45800 €4,58
25 0,42760 €10,69
100 0,34210 €34,21
250 0,31764 €79,41
500 0,26876 €134,38
1.000 0,20768 €207,68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,54000

Excludes VAT

€0,64260

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-7843-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: €0,19016
  • Cut Tape (CT)  : 1727-7843-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,54000

74AVC1T1004DPJ

Datasheet
Digi-Key Part Number 1727-7843-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 74AVC1T1004DPJ
Copy  
Description 74AVC1T1004DP/SOT552/TSSOP10
Copy  
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets 74AVC1T1004DP Datasheet
PCN Assembly/Origin Mult Dev Assembly Site Add 31/Dec/2018
PCN Packaging All Dev Label Chgs 2/Aug/2020
HTML Datasheet 74AVC1T1004DP Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series 74AVC
Packaging Digi-Reel® 
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input Clock
Output Clock
Voltage - Supply 0.8V ~ 3.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-TSSOP
Base Part Number 74AVC1T1004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74AVC9112GTX

74AVC9112GT/SOT833/XSON8

Nexperia USA Inc.

€0,38000 Details

74AVC9112DCH

74AVC9112DC/SOT765/VSSOP8

Nexperia USA Inc.

€0,45000 Details
Additional Resources
Standard Package 1
Other Names 1727-7843-6