EUR | USD
Favorite

2N7002P,235 N-Channel 60V 360mA (Ta) 350mW (Ta) Surface Mount
Price & Procurement
233.801 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,12800 1,28 €
25 0,12120 3,03 €
100 0,05350 5,35 €
250 0,05132 12,83 €
500 0,04198 20,99 €
1.000 0,02916 29,16 €
2.500 0,02547 63,67 €
5.000 0,02284 114,21 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16240 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4692-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 147.001 - Immediate
  • Unit Price: 0,02544 €
  • Cut Tape (CT)  : 1727-4692-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 154.578 - Immediate
  • Unit Price: 0,14000 €
  • Digi-Reel®  : 1727-4692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 154.578 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1727-1865-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 210.000 - Immediate
  • Unit Price: 0,01944 €
  • Cut Tape (CT)  : 1727-1865-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 213.801 - Immediate
  • Unit Price: 0,14000 €

2N7002P,235

Datasheet
Digi-Key Part Number 1727-1865-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2N7002P,235
Copy  
Description MOSFET N-CH 60V 0.36A SOT-23
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 60V 360mA (Ta) 350mW (Ta) Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 360mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0,8nC @ 4,5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V
FET Feature -
Power Dissipation (Max) 350mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VLMS1500-GS08

LED RED 0402 SMD

Vishay Semiconductor Opto Division

0,29000 € Details

VLMB1500-GS08

LED BLUE 0402 SMD

Vishay Semiconductor Opto Division

0,41000 € Details

2N7002P,215

MOSFET N-CH 60V 0.36A SOT-23

Nexperia USA Inc.

0,14000 € Details

EXB-38V102JV

RES ARRAY 4 RES 1K OHM 1206

Panasonic Electronic Components

0,08000 € Details

USB-A1HSW6

CONN RCPT TYPEA 4POS R/A

On Shore Technology Inc.

0,41000 € Details

B3F-3150

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

0,38000 € Details
Additional Resources
Standard Package 1
Other Names 1727-1865-6
568-11588-6
568-11588-6-ND