2N7002,215 N-Channel 60V 300mA (Ta) 830mW (Ta) Surface Mount TO-236AB
Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 €0,20
10 0,18400 €1,84
100 0,10010 €10,01
500 0,06156 €30,78
1.000 0,04198 €41,98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,20000

Excludes VAT

€0,23800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-2764-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,03568
  • Cut Tape (CT)  : 1727-2764-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,20000

2N7002,215

Datasheet
Digi-Key Part Number 1727-2764-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number 2N7002,215
Copy  
Description MOSFET N-CH 60V 300MA TO236AB
Copy  
Detailed Description

N-Channel 60V 300mA (Ta) 830mW (Ta) Surface Mount TO-236AB

Copy  
Customer Reference
Documents & Media
Datasheets 2N7002
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Pack/Label Update 30/Nov/2016
All Dev Label Chgs 2/Aug/2020
HTML Datasheet 2N7002
EDA / CAD Models 2N7002,215 by SnapEDA
2N7002,215 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series TrenchMOS™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 300mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V
FET Feature -
Power Dissipation (Max) 830mW (Ta)
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-236AB
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number 2N7002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4148W-7-F

DIODE GEN PURP 100V 150MA SOD123

Diodes Incorporated

€0,15000 Details

BAT54S,215

DIODE ARRAY SCHOTTKY 30V SOT23

Nexperia USA Inc.

€0,13000 Details

2N7002/HAMR

MOSFET N-CH 60V 300MA TO236AB

Nexperia USA Inc.

€0,20000 Details

NUP2105LT1G

TVS DIODE 24VWM 44VC SOT23-3

onsemi

€0,43000 Details

10118192-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

€0,38000 Details

BAT54C,215

DIODE ARRAY SCHOTTKY 30V SOT23

Nexperia USA Inc.

€0,13000 Details
Additional Resources
Standard Package 1
Other Names 1727-2764-6
568-1369-6
568-1369-6-ND