EUR | USD

NX5032GA-8.000M-STD-CSU-1 8MHz ±50ppm Crystal 8pF 300 Ohms 2-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 €0,58
10 0,47900 €4,79
50 0,43160 €21,58
100 0,38360 €38,36
500 0,36444 €182,22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,58000

Excludes VAT

€0,69020

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 644-1132-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,30690 €
  • Cut Tape (CT)  : 644-1132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,58000 €

NX5032GA-8.000M-STD-CSU-1

Datasheet
Digi-Key Part Number 644-1132-6-ND
Copy  
Manufacturer

NDK America, Inc.

Copy  
Manufacturer Part Number NX5032GA-8.000M-STD-CSU-1
Copy  
Description CRYSTAL 8.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8MHz ±50ppm Crystal 8pF 300 Ohms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX5032GA
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±150ppm
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 300 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 150°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX8045GB-8.000000MHZ

CRYSTAL 8.0000MHZ 8PF SMD

NDK America, Inc.

0,47000 € Details

NX5032GA-8MHZ-EXS00A-CG07039

CRYSTAL 8.0000MHZ 18PF SMD

NDK America, Inc.

0,58000 € Details

PESD1CAN,215

TVS DIODE 24VWM 70VC TO236AB

Nexperia USA Inc.

0,42000 € Details

NX3215SA-32.768K-STD-MUS-2

CRYSTAL 32.7680KHZ 12.5PF SMD

NDK America, Inc.

0,66000 € Details

PESD1CAN-UX

TVS DIODE 24VWM 50VC SOT323

Nexperia USA Inc.

0,36000 € Details

FSM2JMTR

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

0,28000 € Details
Additional Resources
Standard Package 1
Other Names 644-1132-6