UWE-3.3/20-Q12PB-C Isolated Module DC DC Converter 1 Output 3.3V 20A 9V - 36V Input
Price & Procurement
252 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 60,62000 €60,62
5 60,13400 €300,67
10 59,63300 €596,33
25 58,78480 €1.469,62
50 57,01300 €2.850,65
100 53,55480 €5.355,48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€60,62000

Excludes VAT

€72,13781

Includes VAT

UWE-3.3/20-Q12PB-C

Datasheet
Digi-Key Part Number 811-2237-5-ND
Copy  
Manufacturer

Murata Power Solutions Inc.

Copy  
Manufacturer Part Number UWE-3.3/20-Q12PB-C
Copy  
Description DC DC CONVERTER 3.3V 66W
Copy  
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 20A 9V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets UWE Series Datasheet
HTML Datasheet UWE Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series UWE
Packaging Tray 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Power (Watts) 66W
Voltage - Isolation 1,5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Through Hole
Package / Case 8-DIP Module, 1/8 Brick
Size / Dimension 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm)
Control Features Enable, Active High
Base Part Number UWE-3.3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UWE-12/6-Q12PB-C

DC DC CONVERTER 12V 72W

Murata Power Solutions Inc.

€60,62000 Details
Additional Resources
Standard Package 42
Other Names 811-2237-5
UWE3320Q12PBC