EUR | USD
Favorite

ZRB186R60J226ME11L 22µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
11.513 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,23400 2,34 €
50 0,16360 8,18 €
100 0,14020 14,02 €
500 0,10516 52,58 €
1.000 0,08880 88,80 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,34000 €

Excludes VAT

0,39440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-13254-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07223 €
  • Digi-Reel®  : 490-13254-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.513 - Immediate
  • Unit Price: Digi-Reel®

ZRB186R60J226ME11L

Datasheet
Digi-Key Part Number 490-13254-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZRB186R60J226ME11L
Copy  
Description CAP CER 22UF 6.3V X5R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series ZRB
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Interposer Termination
Ratings -
Applications Acoustic Noise Reduction
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
Base Part Number ZRB186R6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13254-1