EUR | USD
Favorite

ZRB15XR61A475ME01D 4.7µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
209.828 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30 €
10 0,20700 2,07 €
50 0,13800 6,90 €
100 0,11720 11,72 €
500 0,08274 41,37 €
1.000 0,07239 72,39 €
2.500 0,06894 172,36 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,30000 €

Excludes VAT

0,34800 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10984-2-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 208.000 - Immediate
  • Unit Price: 0,05731 €
  • Digi-Reel®  : 490-10984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 209.828 - Immediate
  • Unit Price: Digi-Reel®

ZRB15XR61A475ME01D

Datasheet
Digi-Key Part Number 490-10984-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZRB15XR61A475ME01D
Copy  
Description CAP CER 4.7UF 10V X5R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.7µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series ZRB
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4,7µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Derating Recommended, Interposer Termination
Ratings -
Applications Acoustic Noise Reduction
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
Base Part Number ZRB15XR6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10984-1