EUR | USD
Favorite

ZRB157R61E225KE11D 2.2µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
27.321 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,19800 1,98 €
50 0,13160 6,58 €
100 0,11190 11,19 €
500 0,07896 39,48 €
1.000 0,06910 69,10 €
2.500 0,06581 164,52 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,28000 €

Excludes VAT

0,32480 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10982-2-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,05470 €
  • Digi-Reel®  : 490-10982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.321 - Immediate
  • Unit Price: Digi-Reel®

ZRB157R61E225KE11D

Datasheet
Digi-Key Part Number 490-10982-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZRB157R61E225KE11D
Copy  
Description CAP CER 2.2UF 25V X5R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series ZRB
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Interposer Termination
Ratings -
Applications Acoustic Noise Reduction
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Lead Style -
Base Part Number ZRB157R6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10982-1