EUR | USD
Favorite

Price & Procurement
12.597 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27 €
10 0,22300 2,23 €
50 0,20120 10,06 €
100 0,17890 17,89 €
500 0,16994 84,97 €
1.000 0,14310 143,10 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,27000 €

Excludes VAT

0,32130 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8578-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,12745 €
  • Cut Tape (CT)  : 490-8578-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.597 - Immediate
  • Unit Price: 0,27000 €

XRCGB27M120F3M10R0

Datasheet
Digi-Key Part Number 490-8578-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number XRCGB27M120F3M10R0
Copy  
Description CRYSTAL 27.1200MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

27.12MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series XRCGB
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27,12MHz
Frequency Stability ±40ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Base Part Number XRCGB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PN7150B0HN/C11002Y

IC RFID READER 13.56MHZ 40HVQFN

NXP USA Inc.

5,51000 € Details

CLRC66303HNY

IC RFID READER 13.56MHZ 32HVQFN

NXP USA Inc.

5,67000 € Details

ST25R95-VMD5T

NFC/HF RFID READER IC

STMicroelectronics

2,46000 € Details

SLRC61003HNE

IC RFID TRANSP 27.12MHZ 32HVQFN

NXP USA Inc.

3,85000 € Details

PN7150B0HN/C11002E

IC RFID READER 13.56MHZ 40HVQFN

NXP USA Inc.

5,45000 € Details

BAT54CXV3T1G

DIODE ARRAY SCHOTTKY 30V SC89-3

ON Semiconductor

0,38000 € Details
Additional Resources
Standard Package 1
Other Names 490-8578-6