EUR | USD

Price & Procurement
56.027 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 €0,18
5 0,16000 €0,80
10 0,14300 €1,43
25 0,12720 €3,18
50 0,11200 €5,60
100 0,09550 €9,55
500 0,07898 €39,49
1.000 0,06611 €66,11
5.000 0,05877 €293,83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,18000

Excludes VAT

€0,21420

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-18145-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,05326 €
  • Digi-Reel®  : 490-18145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.027 - Immediate
  • Unit Price: Digi-Reel®

PRG15BC330MM1RC

Datasheet
Digi-Key Part Number 490-18145-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number PRG15BC330MM1RC
Copy  
Description PTC RESET FUSE 30V 38MA 0402
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Ceramic PTC Resettable Fuse 30V 38mA Ih Surface Mount 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series POSISTOR®, PRG
Packaging Cut Tape (CT) 
Part Status Active
Type Ceramic
Voltage - Max 30V
Current - Max 1,2A
Current - Hold (Ih) (Max) 38mA
Current - Trip (It) 73mA
Resistance - 25°C (Typ) 33 Ohms
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Approval Agency -
Base Part Number PRG15BC
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PRG18BB330MB1RB

PTC RESET FUSE 24V 36MA 0603

Murata Electronics

0,40000 € Details

ESP32-WROOM-32U (4MB)

RX TXRX MODULE WIFI U.FL SMD

Espressif Systems

3,33000 € Details

0ZCG0014FF2C

PTC RESET FUSE 60V 140MA 1812

Bel Fuse Inc.

0,10000 € Details

PRG15BC180MM1RC

PTC RESET FUSE 24V 47MA 0402

Murata Electronics

0,18000 € Details

MX25R3235FM1IH0

IC FLSH 32MBIT SPI/QUAD I/O 8SOP

Macronix

0,71000 € Details

B59407A0115A062

THERMISTOR PTC 470 OHM 25% 0402

EPCOS - TDK Electronics

0,21852 € Details
Additional Resources
Standard Package 1
Other Names 490-18145-1