EUR | USD

NFMJMPC226R0G3D 22µF Feed Through Capacitor 2.5V 2A 30mOhm 0504 (1210 Metric)
Price & Procurement
143.944 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 €0,17
10 0,15700 €1,57
25 0,14920 €3,73
50 0,14440 €7,22
100 0,13970 €13,97
250 0,13244 €33,11
500 0,11076 €55,38
1.000 0,08596 €85,96
5.000 0,07705 €385,25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,17000

Excludes VAT

€0,20230

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-17334-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 140.000 - Immediate
  • Unit Price: 0,07223 €
  • Digi-Reel®  : 490-17334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 143.944 - Immediate
  • Unit Price: Digi-Reel®

NFMJMPC226R0G3D

Datasheet
Digi-Key Part Number 490-17334-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFMJMPC226R0G3D
Copy  
Description 05035 (1209M) 4VDC 22UF +- 20%
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

22µF Feed Through Capacitor 2.5V 2A 30mOhm 0504 (1210 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets NFMJMPC226R0G3 Ref Sheet
Design Resources NFMJMPC226R0G3D SimSurfing Design Tool
EDA / CAD Models NFMJMPC226R0G3D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series NFM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 2.5V
Current 2A
DC Resistance (DCR) (Max) 30mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0504 (1210 Metric)
Size / Dimension 0.047" L x 0.035" W (1.20mm x 0.90mm)
Height (Max) 0.032" (0.80mm)
Thread Size -
Base Part Number NFMJMPC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP03WF104F05RL

THERM NTC 100KOHM 4250K 0201

Murata Electronics

0,25000 € Details

NFM15PC146R0G3D

0402 (1005M) CAP FEEDTHRU 14UF 4

Murata Electronics

0,20000 € Details

MMZ1005Y601CT000

FERRITE BEAD 600 OHM 0402 1LN

TDK Corporation

0,08000 € Details

DF40C-100DP-0.4V(51)

CONN PLUG 100POS SMD GOLD

Hirose Electric Co Ltd

1,28000 € Details

M24C16-RMN6TP

IC EEPROM 16KBIT I2C 400KHZ 8SO

STMicroelectronics

0,13000 € Details

SI8483DB-T2-E1

MOSFET P-CH 12V 16A 6MICRO FOOT

Vishay Siliconix

0,48000 € Details
Additional Resources
Standard Package 1
Other Names 490-17334-1