EUR | USD
Favorite

NFM41PC155B1E3L 1.5µF Feed Through Capacitor 25V 6A 9mOhm 1806 (4516 Metric), 3 PC Pad
Price & Procurement
32.082 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 €0,86
10 0,83600 €8,36
25 0,61320 €15,33
50 0,59940 €29,97
100 0,58530 €58,53
250 0,52960 €132,40
500 0,51564 €257,82
1.000 0,44597 €445,97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,86000

Excludes VAT

€1,02340

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6986-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,41810 €
  • Digi-Reel®  : 490-6986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.082 - Immediate
  • Unit Price: Digi-Reel®

NFM41PC155B1E3L

Datasheet
Digi-Key Part Number 490-6986-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM41PC155B1E3L
Copy  
Description CAP FEEDTHRU 1.5UF 25V 1806
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1.5µF Feed Through Capacitor 25V 6A 9mOhm 1806 (4516 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM41
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1,5µF
Tolerance -20%, +50%
Voltage - Rated 25V
Current 6A
DC Resistance (DCR) (Max) 9mOhm
Operating Temperature -55°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1806 (4516 Metric), 3 PC Pad
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
Height (Max) 0.047" (1.20mm)
Thread Size -
Base Part Number NFM41PC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM21PG221SN1D

FERRITE BEAD 220 OHM 0805 1LN

Murata Electronics

0,08000 € Details

NFM31PC276B0J3L

CAP FEEDTHRU 27UF 20% 6.3V 1206

Murata Electronics

0,85000 € Details

MAX6510HAUT+T

THERMOSTAT PRG ACT HI/LO SOT23-6

Maxim Integrated

1,69000 € Details

NFM21PC475B1A3D

CAP FEEDTHRU 4.7UF 20% 10V 0805

Murata Electronics

0,31000 € Details

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

0,12000 € Details

LM3480IM3-3.3/NOPB

IC REG LINEAR 3.3V 100MA SOT23-3

Texas Instruments

0,87000 € Details
Additional Resources
Standard Package 1
Other Names 490-6986-1