EUR | USD

NFM21PS106B0J3D 10µF Feed Through Capacitor 6.3V 4A 10mOhm 0805 (2012 Metric), 3 PC Pad
Price & Procurement
52,607 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,40300 €4,03
25 0,38440 €9,61
50 0,37200 €18,60
100 0,35970 €35,97
250 0,34104 €85,26
500 0,28524 €142,62
1.000 0,22138 €221,38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,43000

Excludes VAT

€0,51170

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-11841-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: €0.21084
  • Digi-Reel®  : 490-11841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,607 - Immediate
  • Unit Price: Digi-Reel®

NFM21PS106B0J3D

Datasheet
Digi-Key Part Number 490-11841-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM21PS106B0J3D
Copy  
Description CAP FEEDTHRU 10UF 20% 6.3V 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10µF Feed Through Capacitor 6.3V 4A 10mOhm 0805 (2012 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM21
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 4A
DC Resistance (DCR) (Max) 10mOhm
Operating Temperature -40°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
Base Part Number NFM21PS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM31PC276B0J3L

CAP FEEDTHRU 27UF 20% 6.3V 1206

Murata Electronics

€0.87000 Details

EN5322QI

DC DC CONVERTER 0.6-4.9V 10W

Intel

€3.30000 Details

NFM21PC475B1A3D

CAP FEEDTHRU 4.7UF 20% 10V 0805

Murata Electronics

€0.32000 Details

NFM21PC105B1A3D

CAP FEEDTHRU 1UF 20% 10V 0805

Murata Electronics

€0.17000 Details

LTC2655BIGN-H16#PBF

IC DAC 16BIT V-OUT 16SSOP

Analog Devices Inc.

€16.41000 Details

LT3045EMSE#PBF

IC REG LINEAR 0V 500MA 12MSOP

Analog Devices Inc.

€5.69000 Details
Additional Resources
Standard Package 1
Other Names 490-11841-1