EUR | USD
Favorite

NFM21PC475B1A3D 4.7µF Feed Through Capacitor 10V 6A 5mOhm 0805 (2012 Metric), 3 PC Pad
Price & Procurement
84.431 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 €0,31
10 0,29300 €2,93
25 0,27960 €6,99
50 0,27060 €13,53
100 0,26150 €26,15
250 0,24796 €61,99
500 0,20740 €103,70
1.000 0,16096 €160,96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,31000

Excludes VAT

€0,36890

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6983-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,15329 €
  • Digi-Reel®  : 490-6983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 84.431 - Immediate
  • Unit Price: Digi-Reel®

NFM21PC475B1A3D

Datasheet
Digi-Key Part Number 490-6983-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM21PC475B1A3D
Copy  
Description CAP FEEDTHRU 4.7UF 20% 10V 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4.7µF Feed Through Capacitor 10V 6A 5mOhm 0805 (2012 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM21
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4,7µF
Tolerance ±20%
Voltage - Rated 10V
Current 6A
DC Resistance (DCR) (Max) 5mOhm
Operating Temperature -40°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
Base Part Number NFM21PC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFE31PT222Z1E9L

FILTER LC(T) 2200PF SMD

Murata Electronics

0,40000 € Details

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

0,18000 € Details

TPD2E001DZDR

TVS DIODE 5.5V 4SOP

Texas Instruments

0,51000 € Details

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

0,12000 € Details

BLM18PG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

0,08000 € Details

ACM2012-900-2P-T002

CMC 400MA 2LN 90 OHM SMD

TDK Corporation

0,37000 € Details
Additional Resources
Standard Package 1
Other Names 490-6983-1