EUR | USD
Favorite

NFM21PC225B0J3D 2.2µF Feed Through Capacitor 6.3V 4A 20mOhm 0805 (2012 Metric), 3 PC Pad
Price & Procurement
14.271 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 €0,19
10 0,17700 €1,77
25 0,16920 €4,23
50 0,16380 €8,19
100 0,15840 €15,84
250 0,15020 €37,55
500 0,12562 €62,81
1.000 0,09749 €97,49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,19000

Excludes VAT

€0,22610

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6982-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,09285 €
  • Digi-Reel®  : 490-6982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.271 - Immediate
  • Unit Price: Digi-Reel®

NFM21PC225B0J3D

Datasheet
Digi-Key Part Number 490-6982-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM21PC225B0J3D
Copy  
Description CAP FEEDTHRU 2.2UF 20% 6.3V 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2µF Feed Through Capacitor 6.3V 4A 20mOhm 0805 (2012 Metric), 3 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets NFM21PC225B0J3 Ref Sheet
NFM Part Numbering
Design Resources NFM21PC225B0J3D SimSurfing Design Tool
HTML Datasheet NFM Part Numbering
EDA / CAD Models NFM21PC225B0J3D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM21
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2,2µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 4A
DC Resistance (DCR) (Max) 20mOhm
Operating Temperature -40°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
Base Part Number NFM21PC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

0,18000 € Details

NFM41PC155B1E3L

CAP FEEDTHRU 1.5UF 25V 1806

Murata Electronics

0,86000 € Details

NFE61PT472C1H9L

FILTER LC(T) 4700PF SMD

Murata Electronics

0,64000 € Details

SML-LX0603GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

0,31000 € Details

1101M2S4AQE2

SWITCH SLIDE SPDT 6A 120V

C&K

4,84000 € Details

PJ-051AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

0,78000 € Details
Additional Resources
Standard Package 1
Other Names 490-6982-1