EUR | USD
Favorite

NFM21PC105B1A3D 1µF Feed Through Capacitor 10V 4A 20mOhm 0805 (2012 Metric), 3 PC Pad
Price & Procurement
93.843 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,15800 1,58 €
25 0,15080 3,77 €
50 0,14580 7,29 €
100 0,14090 14,09 €
250 0,13368 33,42 €
500 0,11178 55,89 €
1.000 0,08675 86,75 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,17000 €

Excludes VAT

0,19720 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6980-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 93.843 - Immediate
  • Unit Price: 0,07849 €
  • Digi-Reel®  : 490-6980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 93.843 - Immediate
  • Unit Price: Digi-Reel®

NFM21PC105B1A3D

Datasheet
Digi-Key Part Number 490-6980-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFM21PC105B1A3D
Copy  
Description CAP FEEDTHRU 1UF 20% 10V 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µF Feed Through Capacitor 10V 4A 20mOhm 0805 (2012 Metric), 3 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM21
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Current 4A
DC Resistance (DCR) (Max) 20mOhm
Operating Temperature -40°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
Base Part Number NFM21PC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM21PS106B0J3D

CAP FEEDTHRU 10UF 20% 6.3V 0805

Murata Electronics

0,43000 € Details

BLM21PG220SN1D

FERRITE BEAD 22 OHM 0805 1LN

Murata Electronics

0,10000 € Details

BD0810J50100AHF

BALUN 800MHZ-1GHZ 50/100 0805

Anaren

0,59000 € Details

10SVP10M

CAP ALUM POLY 10UF 20% 10V SMD

Panasonic Electronic Components

0,86000 € Details

NFM18PS474R0J3D

CAP FEEDTHRU 0.47UF 6.3V 0603

Murata Electronics

0,13000 € Details

BLM15PX331SN1D

FERRITE BEAD 330 OHM 0402 1LN

Murata Electronics

0,12000 € Details
Additional Resources
Standard Package 1
Other Names 490-6980-1