EUR | USD
Favorite

NFM21HC105R1C3D 1µF Feed Through Capacitor 16V 4A 20mOhm 0805 (2012 Metric), 3 PC Pad
Price & Procurement
16.421 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,29200 2,92 €
25 0,24600 6,15 €
50 0,21660 10,83 €
100 0,19380 19,38 €
250 0,16872 42,18 €
500 0,15276 76,38 €
1.000 0,12996 129,96 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,36000 €

Excludes VAT

0,41760 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-11839-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,11913 €
  • Digi-Reel®  : 490-11839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.421 - Immediate
  • Unit Price: Digi-Reel®

NFM21HC105R1C3D

Datasheet
Digi-Key Part Number 490-11839-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFM21HC105R1C3D
Copy  
Description CAP FEEDTHRU 1UF 20% 16V 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µF Feed Through Capacitor 16V 4A 20mOhm 0805 (2012 Metric), 3 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets NFM21HC105R1C3 Ref Sheet
NFM Part Numbering
Design Resources NFM21HC105R1C3D SimSurfing Design Tool
HTML Datasheet NFM Part Numbering
EDA / CAD Models NFM21HC105R1C3D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM21
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Current 4A
DC Resistance (DCR) (Max) 20mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
Base Part Number NFM21HC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

0,13000 € Details

NFM21PC474R1C3D

CAP FEEDTHRU 0.47UF 20% 16V 0805

Murata Electronics

0,19000 € Details

5040500791

CONN HEADER SMD R/A 7POS 1.5MM

Molex

1,06000 € Details

SN74LVC1T45QDCKRQ1

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

0,50000 € Details

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

0,19000 € Details

AQ4022-01FTG-C

TVS DIODE 12V 35V SOD323

Littelfuse Inc.

0,45000 € Details
Additional Resources
Standard Package 1
Other Names 490-11839-1