EUR | USD

NFM21CC221R1H3D 220pF Feed Through Capacitor 50V 700mA 0805 (2012 Metric), 3 PC Pad
Price & Procurement
22,943 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 €0,27
10 0,25200 €2,52
25 0,24040 €6,01
50 0,23280 €11,64
100 0,22510 €22,51
250 0,21348 €53,37
500 0,17852 €89,26
1.000 0,13855 €138,55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,27000

Excludes VAT

€0,32130

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6977-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: €0.13195
  • Digi-Reel®  : 490-6977-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,943 - Immediate
  • Unit Price: Digi-Reel®

NFM21CC221R1H3D

Datasheet
Digi-Key Part Number 490-6977-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM21CC221R1H3D
Copy  
Description CAP FEEDTHRU 220PF 20% 50V 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

220pF Feed Through Capacitor 50V 700mA 0805 (2012 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM21
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220pF
Tolerance ±20%
Voltage - Rated 50V
Current 700mA
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
Base Part Number NFM21CC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

€0.19000 Details

NFM21CC222R1H3D

CAP FEEDTHRU 2200PF 20% 50V 0805

Murata Electronics

€0.27000 Details

NFM21CC223R1H3D

CAP FEEDTHRU 0.022UF 50V 0805

Murata Electronics

€0.27000 Details

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

€0.27000 Details

DLW31SN222SQ2L

CMC 200MA 2LN 2.2KOHM SMD

Murata Electronics

€0.95000 Details

3505-8010

CONN RETAINER CLIP 10POS SHORT

3M

€1.08000 Details
Additional Resources
Standard Package 1
Other Names 490-6977-1