EUR | USD
Favorite

NFM18PC225B1A3D 2.2µF Feed Through Capacitor 10V 4A 10mOhm 0603 (1608 Metric), 3 PC Pad
Price & Procurement
26.678 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 €0,22
10 0,20900 €2,09
25 0,19880 €4,97
50 0,19260 €9,63
100 0,18630 €18,63
250 0,17664 €44,16
500 0,14774 €73,87
1.000 0,11466 €114,66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,22000

Excludes VAT

€0,26180

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6972-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,10920 €
  • Digi-Reel®  : 490-6972-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.833 - Immediate
  • Unit Price: Digi-Reel®

NFM18PC225B1A3D

Datasheet
Digi-Key Part Number 490-6972-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM18PC225B1A3D
Copy  
Description CAP FEEDTHRU 2.2UF 20% 10V 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2µF Feed Through Capacitor 10V 4A 10mOhm 0603 (1608 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM18
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2,2µF
Tolerance ±20%
Voltage - Rated 10V
Current 4A
DC Resistance (DCR) (Max) 10mOhm
Operating Temperature -40°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
Base Part Number NFM18PC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFE31PT222Z1E9L

FILTER LC(T) 2200PF SMD

Murata Electronics

0,40000 € Details

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

0,12000 € Details

MPZ2012S221AT000

FERRITE BEAD 220 OHM 0805 1LN

TDK Corporation

0,09000 € Details

BLM15PX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

0,10000 € Details

UCLAMP0571P.TNT

TVS DIODE 5V 15V SGP1610N2

Semtech Corporation

0,72000 € Details

DMG1012T-7

MOSFET N-CH 20V 630MA SOT-523

Diodes Incorporated

0,26000 € Details
Additional Resources
Standard Package 1
Other Names 490-6972-1