EUR | USD

NFM18PC105R0J3D 1µF Feed Through Capacitor 6.3V 4A 10mOhm 0603 (1608 Metric), 3 PC Pad
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 €0,16
10 0,15100 €1,51
25 0,14360 €3,59
50 0,13900 €6,95
100 0,13440 €13,44
250 0,12740 €31,85
500 0,10654 €53,27
1.000 0,08268 €82,68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,16000

Excludes VAT

€0,19040

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6970-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,07874 €
  • Digi-Reel®  : 490-6970-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

NFM18PC105R0J3D

Datasheet
Digi-Key Part Number 490-6970-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM18PC105R0J3D
Copy  
Description CAP FEEDTHRU 1UF 20% 6.3V 0603
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

1µF Feed Through Capacitor 6.3V 4A 10mOhm 0603 (1608 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM18
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 4A
DC Resistance (DCR) (Max) 10mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.035" (0.90mm)
Thread Size -
Base Part Number NFM18PC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CHS-02TA

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

1,45000 € Details

NFM18PC104R1C3D

CAP FEEDTHRU 0.1UF 20% 16V 0603

Murata Electronics

0,14000 € Details

DLW21SN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

0,50000 € Details

NFM21PC105B1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

0,18000 € Details

NFM18CC101R1C3D

CAP FEEDTHRU 100PF 20% 16V 0603

Murata Electronics

0,23000 € Details

DTD114EKT146

TRANS PREBIAS NPN 200MW SMT3

Rohm Semiconductor

0,34000 € Details
Additional Resources
Standard Package 1
Other Names 490-6970-1